Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 576-2062-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

SY87729LHY

Description IC SYNTHESIZER FRACTION N 32TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AnyClock®
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Ethernet, Fibre Channel, SONET/SDH/ATM
Input PECL
Output PECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Frequency - Max 365MHz
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TQFP Exposed Pad
Supplier Device Package 32-TQFP-EP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 576-2062
SY87729LHY-ND

10:17:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.05000 20.05
25 16.70680 417.67
100 15.19250 1,519.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SY87729LHY-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15.19251
Send Feedback