Add To Favorites
Product Overview
Digi-Key Part Number SST11LP12-QCFCT-ND
Quantity Available 3,724
Can ship immediately
Manufacturer

Manufacturer Part Number

SST11LP12-QCF

Description IC RF PWR AMP 802.11A/N 16-QFN
Expanded Description RF Amplifier IC WLAN 4.9GHz ~ 5.8GHz 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 4.9GHz ~ 5.8GHz
P1dB -
Gain 30dB
Noise Figure -
RF Type WLAN
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 400mA
Test Frequency -
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names SST11LP12-QCFCT

17:57:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
25 1.10200 27.55
100 0.95790 95.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SST11LP12-QCFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.95790
  • Digi-Reel® ? : SST11LP12-QCFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,724 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback