Add To Favorites
Product Overview
Digi-Key Part Number SSC7102-GQ-AB2-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

SSC7102-GQ-AB2

Description SENSOR FUSION HUB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Type Hub
Input Type -
Output Type -
Interface I²C
Current - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 84-TFBGA
Supplier Device Package 84-TFBGA (6x6)
 
Additional Resources
Standard Package ? 490

16:48:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 4.03
25 3.65640 91.41
100 3.32690 332.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SSC7102-GQ-AB2-TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.33721
Send Feedback