Add To Favorites
Product Overview
Digi-Key Part Number SR087SG-GCT-ND
Quantity Available 2,497
Can ship immediately
Manufacturer

Manufacturer Part Number

SR087SG-G

Description IC REG ADJ CONTROLLER SWITCH 8SO
Expanded Description Converter Offline Inductorless Topology 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Inductorless
Voltage - Supply (Vcc/Vdd) -
Duty Cycle -
Frequency - Switching -
Power (Watts) -
Fault Protection -
Control Features EN
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SR087SG-GCT

18:17:49 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
25 0.98880 24.72
100 0.89610 89.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR087SG-GTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: 0.89611
  • Digi-Reel® ? : SR087SG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback