Add To Favorites
Product Overview
Digi-Key Part Number SCH3222I-SX-ND
Quantity Available 520
Can ship immediately
Manufacturer

Manufacturer Part Number

SCH3222I-SX

Description LPC IO WITH 8042 KBC RESET GENER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Applications I/O Controller
Core Processor 8042 Keyboard Controller
Program Memory Type ROM (2 kB)
Controller Series -
RAM Size 256 x 8
Interface IrDA, LPC, Parallel, Serial, UART
Number of I/O 23
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 84-WFBGA
Supplier Device Package 84-WFBGA (7x7)
 
Additional Resources
Standard Package ? 260

14:49:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
25 2.69880 67.47
100 2.61360 261.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SCH3222I-SX-TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.67800
Send Feedback