Add To Favorites
Product Overview
Digi-Key Part Number 576-5040-5-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

PL602041UMG

Description IC CLK SYNTHESIZER DUAL 44QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series ClockWorks®
Packaging ? Tube ?
Part Status Active
PLL Yes
Input Crystal
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Divider/Multiplier No/No
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 75
Other Names 576-5040-5
PL602041UMG-ND

15:08:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.58000 5.58
25 4.64520 116.13
100 4.23330 423.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PL602041UMG-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.23332
Send Feedback