Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number PL130-08OI-RCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

PL130-08OI-R

Description TRANSLATOR BUFFER, CMOS TO LVPEC
Expanded Description Clock IC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Product Selector Guide
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names PL130-08OI-RCT

22:50:43 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.03000 5.03
25 4.18200 104.55
100 3.80070 380.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PL130-08OI-RTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.80070
  • Digi-Reel® ? : PL130-08OI-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback