Add To Favorites
Product Overview
Digi-Key Part Number PIC32MZ1024EFK064-I/MR-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MZ1024EFK064-I/MR

Description IC MCU 32BIT 1MB FLASH 64QFN
Expanded Description MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 64-QFN Exposed Pad (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 32MZ
Packaging ? Tube ?
Part Status Active
Core Processor MIPS32® M-Class
Core Size 32-Bit
Speed 200MHz
Connectivity CAN, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 46
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256K x 8
Voltage - Supply (Vcc/Vdd) 2.1 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN Exposed Pad (9x9)
 
For Use With
Additional Resources
Standard Package ? 40

19:16:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.09000 9.09
25 8.33280 208.32
100 7.55000 755.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback