Add To Favorites
Product Overview
Digi-Key Part Number PIC32MZ0512EFE124-I/TL-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MZ0512EFE124-I/TL

Description IC MCU 32BIT 512KB FLASH 124VTLA
Expanded Description MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 124-VTLA (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 32MZ
Packaging ? Tube ?
Part Status Active
Core Processor MIPS32® M-Class
Core Size 32-Bit
Speed 200MHz
Connectivity EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 97
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 2.1 V ~ 3.6 V
Data Converters A/D 48x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 124-VFTLA Dual Row Exposed Pad
Supplier Device Package 124-VTLA (9x9)
 
For Use With
Additional Resources
Standard Package ? 40

18:16:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.33000 9.33
25 8.54920 213.73
100 7.74560 774.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback