Add To Favorites
Product Overview
Digi-Key Part Number PIC32MX564F128HT-I/PTCT-ND
Quantity Available 1,088
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC32MX564F128HT-I/PT

Description IC MCU 32BIT 128KB FLASH 64TQFP
Expanded Description MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 32MX
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity CAN, I²C, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 53
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC32MX564F128HT-I/PTCT

02:59:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 4.75
25 4.34680 108.67
100 3.93460 393.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback