Add To Favorites
Product Overview
Digi-Key Part Number PIC24FJ128GB610-I/BG-ND
Quantity Available 552
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC24FJ128GB610-I/BG

Description IC MCU 16BIT 128KB FLASH 121BGA
Expanded Description PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 121-TFBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 24F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 16-Bit
Speed 32MHz
Connectivity I²C, IrDA, LIN, PMP, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Number of I/O 85
Program Memory Size 128KB (43K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 24x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-TFBGA (10x10)
 
Additional Resources
Standard Package ? 184

14:46:46 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.58000 4.58
25 4.20240 105.06
100 3.81100 381.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC24FJ128GB610T-I/BG-ND
  • Minimum Quantity: 2,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.82132
Send Feedback