Add To Favorites
Product Overview
Digi-Key Part Number PIC18F86J94-I/PT-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F86J94-I/PT

Description IC MCU 8BIT 64KB FLASH 80TQFP
Expanded Description PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 80-TQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18J
Packaging ? Tray ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT
Number of I/O 68
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 80-TQFP
Supplier Device Package 80-TQFP (12x12)
 
For Use With
Additional Resources
Standard Package ? 119

05:06:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 4.19
25 3.84200 96.05
100 3.48140 348.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F86J94T-I/PT-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.49171
Send Feedback