Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC18F67K22T-I/PTCT-ND
Quantity Available 575
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F67K22T-I/PT

Description IC MCU 8BIT 128KB FLASH 64TQFP
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 53
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
For Use With
You May Also Be Interested In
  • XZFBB45S-9 - SunLED | 1497-1233-1-ND DigiKey Electronics
  • XZFBB45S-9
  • SunLED
  • LED BLUE CLEAR 2SMD GW REV
  • Unit Price 0.79000
  • 1497-1233-1-ND
Additional Resources
Standard Package ? 1
Other Names PIC18F67K22T-I/PTCT

12:17:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 4.22
25 3.86240 96.56
100 3.50200 350.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC18F67K22-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,122 - Immediate
  • Unit Price: 4.17000
  • Tape & Reel (TR) ? : PIC18F67K22T-I/PTTR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: 3.50203
  • Digi-Reel® ? : PIC18F67K22T-I/PTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback