Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number PIC18F66K40-E/PT-ND
Quantity Available 951
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F66K40-E/PT

Description IC MCU 8BIT 64KB FLASH 64TQFP
Expanded Description PIC PIC® XLP™ 18F Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18F
Packaging ? Tray ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 60
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.5K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 45x10b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160

12:23:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 2.51
25 2.29680 57.42
100 2.08060 208.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC18F66K40-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 913 - Immediate
  • Unit Price: 2.29000
  • Tape & Reel (TR) ? : PIC18F66K40T-I/PT-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.91580
Send Feedback