Add To Favorites
Product Overview
Digi-Key Part Number PIC18F4221T-I/PTCT-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F4221T-I/PT

Description IC MCU 8BIT 4KB FLASH 44TQFP
Expanded Description PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 4KB (2K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 18F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC18F4221T-I/PTCT

23:58:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
25 2.87360 71.84
100 2.67650 267.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : PIC18F4221-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,620 - Immediate
  • Unit Price: 3.08000
  • Tape & Reel (TR) ? : PIC18F4221T-I/PTTR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: 2.60075
  • Digi-Reel® ? : PIC18F4221T-I/PTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback