Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC18F26K20T-I/MLCT-ND
Quantity Available 3,195
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F26K20T-I/ML

Description IC MCU 8BIT 64KB FLASH 28QFN
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 11x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC18F26K20T-I/MLCT

19:38:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
25 2.33800 58.45
100 2.12180 212.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC18F26K20T-I/MLTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 2.12181
  • Digi-Reel® ? : PIC18F26K20T-I/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,195 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC18F26K20-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,383 - Immediate
  • Unit Price: 2.50000
Send Feedback