Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number PIC18F25K40-E/SP-ND
Quantity Available 905
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F25K40-E/SP

Description IC MCU 8BIT 32KB FLASH 28SDIP
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SPDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 35x10b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-SPDIP
 
For Use With
Additional Resources
Standard Package ? 15

23:29:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 1.77
25 1.61720 40.43
100 1.46260 146.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback