Add To Favorites
Product Overview
Digi-Key Part Number PIC18F25K22T-I/SSCT-ND
Quantity Available 1,425
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F25K22T-I/SS

Description IC MCU 8BIT 32KB FLASH 28SSOP
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 19x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC18F25K22T-I/SSCT

12:43:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
25 2.15280 53.82
100 1.95700 195.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18F25K22-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,758 - Immediate
  • Unit Price: 2.31000
  • Tape & Reel (TR) ? : PIC18F25K22T-I/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: 1.95701
  • Digi-Reel® ? : PIC18F25K22T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback