Add To Favorites
Product Overview
Digi-Key Part Number PIC18F24K40-E/SS-ND
Quantity Available 1,172
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F24K40-E/SS

Description IC MCU 8BIT 16KB FLASH 28SSOP
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O 25
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 24x10b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 47

02:49:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
25 1.24640 31.16
100 1.13300 113.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback