Add To Favorites
Product Overview
Digi-Key Part Number PIC18F13K22T-I/SSCT-ND
Quantity Available 787
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC18F13K22T-I/SS

Description IC MCU 8BIT 8KB FLASH 20SSOP
Expanded Description PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 18K
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC18F13K22T-I/SSCT

22:44:16 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 1.70
25 1.55520 38.88
100 1.41110 141.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC18F13K22-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,314 - Immediate
  • Unit Price: 1.65000
  • Tape & Reel (TR) ? : PIC18F13K22T-I/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: 1.41111
  • Digi-Reel® ? : PIC18F13K22T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback