Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC16LF1829T-I/MLCT-ND
Quantity Available 3,095
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16LF1829T-I/ML

Description IC MCU 8BIT 14KB FLASH 20QFN
Expanded Description PIC PIC® XLP™ mTouch™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ mTouch™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PIC16LF1829T-I/MLCT

10:09:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
25 1.52440 38.11
100 1.38020 138.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC16LF1829-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,408 - Immediate
  • Unit Price: 1.61000
  • Tape & Reel (TR) ? : PIC16LF1829T-I/MLTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: 1.38021
  • Digi-Reel® ? : PIC16LF1829T-I/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback