Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PIC16LF1778-E/MX-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PIC16LF1778-E/MX

Description IC MCU 8BIT 28KB FLASH 28UQFN
Expanded Description PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 28-UQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PIC16(L)F1773,6,7,8,9 Brief
PIC16(L)F1777,8,9 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification PIC16(L)F1777/8/9 18/Oct/2016
PCN Packaging Packing Changes 10/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 16F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 17x10b, D/A 3x5b, 3x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 28-UQFN Exposed Pad
Supplier Device Package 28-UQFN (6x6)
 
Additional Resources
Standard Package ? 61

18:57:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
366 2.02910 742.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback