Add To Favorites
Product Overview
Digi-Key Part Number PIC16LF1574-I/JQ-ND
Quantity Available 1,815
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16LF1574-I/JQ

Description IC MCU 8BIT 7KB FLASH 16UQFN
Expanded Description PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 16-UQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 16F
Packaging ? Tube ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity LIN, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 12
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-UQFN Exposed Pad
Supplier Device Package 16-UQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 91

00:49:26 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
25 0.87560 21.89
100 0.79310 79.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16LF1574T-I/JQ-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.80340
Send Feedback