Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC16C73A-10/SP-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC16C73A-10/SP

Description IC MCU 8BIT 7KB OTP 28SDIP
Expanded Description PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 7KB (4K x 14) OTP 28-SPDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 16C
Packaging ? Tube ?
Part Status Not For New Designs
Core Processor PIC
Core Size 8-Bit
Speed 10MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 22
Program Memory Size 7KB (4K x 14)
Program Memory Type OTP
EEPROM Size -
RAM Size 192 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 6 V
Data Converters A/D 5x8b
Oscillator Type External
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-SPDIP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PIC16F73-I/SP-ND PIC16F73-I/SP Microchip Technology Tube ? 3,804 - Immediate
3.55000 1
Additional Resources
Standard Package ? 15
Other Names PIC16C73A-10/SPR
PIC16C73A-10/SPR-ND
PIC16C73A10SP

13:45:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.58000 6.58
25 6.40680 160.17
100 6.23150 623.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback