Add To Favorites
Product Overview
Digi-Key Part Number PIC12F1840T-I/MFCT-ND
Quantity Available 2,742
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC12F1840T-I/MF

Description IC MCU 8BIT 7KB FLASH 8DFN
Expanded Description PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 8-DFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 12F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 5
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 4x10b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC12F1840T-I/MFCT

04:23:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
25 1.15360 28.84
100 1.05060 105.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC12F1840-I/MF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,047 - Immediate
  • Unit Price: 1.22000
  • Tape & Reel (TR) ? : PIC12F1840T-I/MFTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: 1.05061
  • Digi-Reel® ? : PIC12F1840T-I/MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,742 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback