Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number PIC12F1822T-I/SNCT-ND
Quantity Available 5,647
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC12F1822T-I/SN

Description IC MCU 8BIT 3.5KB FLASH 8SOIC
Expanded Description PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® XLP™ 12F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x10b, D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC12F1822T-I/SNCT

09:24:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
25 0.98880 24.72
100 0.89610 89.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC12F1822T-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: 0.89610
  • Digi-Reel® ? : PIC12F1822T-I/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,647 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : PIC12F1822-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,318 - Immediate
  • Unit Price: 1.03000
Send Feedback