Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MX573BBF156M250-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MX573BBF156M250

Description 156.25MHZ LVPECL 5X7MM ULTRA-LOW
Expanded Description 156.25MHz LVPECL XO (Standard) Oscillator Surface Mount 2.375 V ~ 3.63 V 120mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MX573BBF156M250
PCN Assembly/Origin MMT 04/Jul/2016
MMT 19/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series MX57
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.375 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 120mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 43

04:05:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
172 4.93372 848.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX573BBF156M250-TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.93371
Send Feedback