Add To Favorites
Product Overview
Digi-Key Part Number MX553BBA312M500-ND
Quantity Available 720
Can ship immediately
Manufacturer

Manufacturer Part Number

MX553BBA312M500

Description ULTRA-LOW JITTER CRYSTAL OSCILLA
Expanded Description 312.5MHz LVPECL XO (Standard) Oscillator Surface Mount 2.375 V ~ 3.63 V 120mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MX553BBA312M500
Design Resources MX553BBA Development Tool Selector
Online Catalog ClockWorks® Series
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series MX55
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Frequency 312.5MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.375 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 120mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 60
Other Names MX553BBA312M500TA

07:43:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 4.83
25 4.02720 100.68
100 3.65650 365.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback