Add To Favorites
Product Overview
Digi-Key Part Number 576-3829-1-ND
Quantity Available 5,936
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC803-41D4VC3-TR

Description IC MPU SUPERVISOR SC70-3
Expanded Description Supervisor Open Drain or Open Collector Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold 4.1V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names 576-3829-1

21:40:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
25 0.26800 6.70
100 0.24720 24.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3829-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.24720
  • Digi-Reel® ? : 576-3829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,936 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC803-41D4VC3-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,130 - Immediate
  • Unit Price: 0.29000
Send Feedback