Add To Favorites
Product Overview
Digi-Key Part Number 576-3156-1-ND
Quantity Available 5,070
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5331-PPYMT-TR

Description IC REG LDO 3V 0.3A 8MLF
Expanded Description Linear Voltage Regulator IC Positive Fixed 2 Output 3V 300mA 8-MLF® (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.12V @ 300mA
Number of Regulators 2
Voltage - Input 2.3 V ~ 5.5 V
Current - Limit (Min) 350mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 576-3156-1

16:15:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
25 0.78280 19.57
100 0.71070 71.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3156-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.71071
  • Digi-Reel® ? : 576-3156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,070 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC5331-PPYMT-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,395 - Immediate
  • Unit Price: 0.83000
Send Feedback