Add To Favorites
Product Overview
Digi-Key Part Number 576-2870-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5320-KGYMT-TR

Description IC REG LDO 2.6V/1.8V 0.15A 6TMLF
Expanded Description Linear Voltage Regulator IC Positive Fixed 2 Output 2.6V, 1.8V 150mA 6-TMLF® (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.6V, 1.8V
Current - Output 150mA
Voltage - Dropout (Typical) 0.035V @ 150mA
Number of Regulators 2
Voltage - Input 2.3 V ~ 5.5 V
Current - Limit (Min) 300mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names 576-2870-1

11:11:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
25 0.72120 18.03
100 0.65920 65.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2870-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.65920
  • Digi-Reel® ? : 576-2870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC5320-KGYMT-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 706 - Immediate
  • Unit Price: 0.76000
Send Feedback