Add To Favorites
Product Overview
Digi-Key Part Number 576-4881-1-ND
Quantity Available 659
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC28511-1YFL-T5

Description IC REG BUCK ADJ 3A SYNC 24FQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 24-VFQFN Exposed Pad, FC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series HyperLight Load®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.6V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 51V
Current - Output 3A
Frequency - Switching 200kHz ~ 680kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad, FC
Supplier Device Package 24-FCQFN (3x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-4881-1

17:41:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 3.78
25 3.15200 78.80
100 2.86340 286.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4881-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.86340
  • Digi-Reel® ? : 576-4881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 659 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 576-4886-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.68921
  • Cut Tape (CT) ? : 1611-MIC28511-1YFL-T5CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6 - Immediate
  • Unit Price: 1.94000
Send Feedback