Add To Favorites
Product Overview
Digi-Key Part Number 576-1482-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC2588-2YM-TR

Description IC CTRLR HOT-SWAP 1CH NEG 8-SOIC
Expanded Description Hot Swap Controller 1 Channel -48V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MIC2588, MIC2594
PCN Assembly/Origin Fabrication Site Chg 29/Apr/2016
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Fault Timeout, Latched Fault
Programmable Features Current Limit, OVP, Slew Rate, UVLO
Voltage - Supply -80 V ~ -19 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 3mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins DRAIN, OV, /PWRGD, UV
 
Additional Resources
Standard Package ? 1
Other Names 576-1482-1
MIC25882YMTR

20:37:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 2.75
25 2.29680 57.42
100 2.08060 208.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1482-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.08061
  • Tube ? : MIC2588-2YM-ND
  • Minimum Quantity: 190  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.08063
Send Feedback