Add To Favorites
Product Overview
Digi-Key Part Number 576-3366-1-ND
Quantity Available 5,669
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC23030-GYMT-TR

Description IC REG BUCK 1.8V 0.4A SYNC 6TMLF
Expanded Description Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series HyperLight Load®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 400mA
Frequency - Switching 8MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names 576-3366-1

13:26:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
25 0.63880 15.97
100 0.57680 57.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3366-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.57680
  • Digi-Reel® ? : 576-3366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,669 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback