Add To Favorites
Product Overview
Digi-Key Part Number 576-4157-1-ND
Quantity Available 4,292
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC2104YML-TR

Description IC REG CTRLR BUCK 16MLF
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MLF® (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Hyper Speed Control®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 75 V
Frequency - Switching 200kHz ~ 600kHz
Duty Cycle (Max) 85%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-MLF® (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-4157-1

11:34:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
25 1.18440 29.61
100 1.08150 108.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4157-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 1.08150
  • Digi-Reel® ? : 576-4157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback