Add To Favorites
Product Overview
Digi-Key Part Number 576-1677-1-ND
Quantity Available 5,040
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC2003-0.5YML-TR

Description IC DISTRIBUTION SW 0.5A 6-MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-VQFN Exposed Pad, 6-MLF®
Supplier Device Package 6-MLF® (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1677-1

14:01:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
25 0.77240 19.31
100 0.70040 70.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1677-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.70040
  • Digi-Reel® ? : 576-1677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,040 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC2003-0.5YML-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,871 - Immediate
  • Unit Price: 0.81000
Send Feedback