• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 576-1056-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MIC1815-10UY-TR

Description IC SUPERVSR RESET 2.88V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.88V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-1056-6

21:14:03 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1056-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.32960
  • Cut Tape (CT) ? : 576-1056-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,424 - Immediate
  • Unit Price: 0.43000
Send Feedback