Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MD2131K7-G-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

MD2131K7-G

Description IC ULTRASOUND DRIVER 40WQFN
Expanded Description Ultrasound Imaging PMIC 40-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MD2131
Design Resources MD2131 Development Tool Selector
PCN Packaging Label and Packing Changes 23/Sep/2015
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Applications Ultrasound Imaging
Current - Supply -
Voltage - Supply 2.5V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-QFN (5x5)
 
Related Products
Additional Resources
Standard Package ? 490

21:49:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.03000 8.03
25 6.69520 167.38
100 6.08730 608.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback