Add To Favorites
Product Overview
Digi-Key Part Number MCP623T-E/CHYCT-ND
Quantity Available 3,047
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP623T-E/CHY

Description IC OPAMP GP 20MHZ RRO SOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series mCal Technology
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 20MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 200µV
Current - Supply 2.5mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MCP623T-E/CHYCT

04:38:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
25 1.14320 28.58
100 1.04030 104.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP623T-E/CHYTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.04031
  • Digi-Reel® ? : MCP623T-E/CHYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback