Add To Favorites
Product Overview
Digi-Key Part Number MCP37D10-200I/TE-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP37D10-200I/TE

Description IC ADC 12BIT 1CH 200MSPS TFBGA
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 121-TFBGA (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 200M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type Internal
Voltage - Supply, Analog 1.14 V ~ 1.26 V, 1.71 V ~ 1.89 V
Voltage - Supply, Digital 1.14 V ~ 1.26 V, 1.71 V ~ 1.89 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 121-TFBGA
Supplier Device Package 121-TFBGA (8x8)
 
For Use With
Additional Resources
Standard Package ? 348

13:14:09 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.17000 49.17
25 40.97360 1,024.34
100 37.24500 3,724.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP37D10T-200I/TE-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 37.24499
Send Feedback