Add To Favorites
Product Overview
Digi-Key Part Number MCP37221-200I/TE-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP37221-200I/TE

Description 14-BIT, 200 MSPS, SINGLE PIPELIN
Expanded Description 14 Bit Analog to Digital Converter 8 Input 1 Pipelined 121-TFBGA (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 200M
Number of Inputs 8
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Pipelined
Reference Type Internal
Voltage - Supply, Analog 1.14 V ~ 1.26 V, 1.71 V ~ 1.89 V
Voltage - Supply, Digital 1.14 V ~ 1.26 V, 1.71 V ~ 1.89 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 121-TFBGA
Supplier Device Package 121-TFBGA (8x8)
 
Additional Resources
Standard Package ? 348

14:58:13 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.22000 78.22
25 65.17880 1,629.47
100 59.25620 5,925.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP37221T-200I/TE-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 59.25622
Send Feedback