Add To Favorites
Product Overview
Digi-Key Part Number MCP3202T-CI/MSCT-ND
Quantity Available 2,467
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP3202T-CI/MS

Description 12-BIT ADC, SPI, DUAL CHANNEL
Expanded Description 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 100k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP3202T-CI/MSCT

20:06:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 2.61
25 2.17320 54.33
100 1.97760 197.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP3202T-CI/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.97760
  • Digi-Reel® ? : MCP3202T-CI/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,467 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback