Add To Favorites
Product Overview
Digi-Key Part Number MCP2544WFDT-H/MFCT-ND
Quantity Available 3,300
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP2544WFDT-H/MF

Description CAN FD TRANSCEIVER
Expanded Description 1/1 Transceiver CAN 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MCP2542/44FD,WFD
PCN Packaging Packing Changes 10/Oct/2016
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 200mV
Data Rate 8Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names MCP2544WFDT-H/MFCT

08:52:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
25 0.71080 17.77
100 0.64890 64.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP2544WFDT-H/MFTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: 0.64890
  • Digi-Reel® ? : MCP2544WFDT-H/MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback