Add To Favorites
Product Overview
Digi-Key Part Number MCP1702T-2502E/CBCT-ND
Quantity Available 7,098
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1702T-2502E/CB

Description IC REG LDO 2.5V 0.25A SOT23A-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 250mA SOT-23A-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 250mA
Voltage - Dropout (Typical) 0.75V @ 250mA
Number of Regulators 1
Voltage - Input Up to 13.2V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1702T-2502E/CBCT

05:32:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
25 0.41200 10.30
100 0.37080 37.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1702T-2502E/CBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.37080
  • Digi-Reel® ? : MCP1702T-2502E/CBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,098 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback