Add To Favorites
Product Overview
Digi-Key Part Number MCP1317T-31AE/OTCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1317T-31AE/OT

Description IC SUPERVISOR 3.1V SOT23-5
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 1 ms Minimum
Voltage - Threshold 3.1V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MCP1317T-31AE/OTCT

07:20:47 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
25 0.50480 12.62
100 0.46350 46.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1317T-31AE/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.46350
  • Digi-Reel® ? : MCP1317T-31AE/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback