Add To Favorites
Product Overview
Digi-Key Part Number MCP121T-270E/TTCT-ND
Quantity Available 8,415
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP121T-270E/TT

Description IC SUPERVISOR 2.63V LOW SOT-23B
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 80 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP121T-270E/TTCT

23:27:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
25 0.43280 10.82
100 0.39140 39.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP121T-270E/TTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.39140
  • Digi-Reel® ? : MCP121T-270E/TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback