• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 576-4041-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KSZ9031RNXCA-TR

Description IC TXRX ETHERNET 48QFN
Expanded Description 4/4 Transceiver Full Ethernet 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSZ9031RNXCC-ND KSZ9031RNXCC Microchip Technology Tray ? 0
2.33038 520  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-4041-6

03:21:42 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 576-4040-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,796 - Immediate
  • Unit Price: 5.82000
  • Tape & Reel (TR) ? : 576-4041-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : 576-4041-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,095 - Immediate
  • Unit Price: 6.17000
Send Feedback