• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 576-4038-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KSZ9031MNXCA-TR

Description IC TXRX ETHERNET 64QFN
Expanded Description 4/4 Transceiver Full Ethernet 64-QFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSZ9031MNXCC-ND KSZ9031MNXCC Microchip Technology Tray ? 516 - Immediate
3.12000 1
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis -
Data Rate -
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (8x8)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-4038-6

11:51:35 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4038-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.15000
  • Cut Tape (CT) ? : 576-4038-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 407 - Immediate
  • Unit Price: 6.68000
  • Tray ? : 576-4037-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 913 - Immediate
  • Unit Price: 6.30000
Send Feedback