Add To Favorites
Product Overview
Digi-Key Part Number HV2705BD-M936CT-ND
Quantity Available 205
Can ship immediately
Manufacturer

Manufacturer Part Number

HV2705BD-M936

Description IC SWITCH SPST 16-CHAN 48-LQFP
Expanded Description Ultrasound Switch IC 16 Channel 48-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets HV2705/06
Design Resources HV2705 Development Tool Selector
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ultrasound
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 16
On-State Resistance (Max) 38 Ohm
Voltage - Supply, Single (V+) 40 V ~ 200 V
Voltage - Supply, Dual (V±) ±40 V ~ 160 V
-3db Bandwidth 50MHz
Features -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names HV2705BD-M936-ND
HV2705BD-M936CT

10:23:02 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.09000 23.09
25 19.25080 481.27
100 17.49970 1,749.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV2705BD-M936TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 17.49974
  • Digi-Reel® ? : HV2705BD-M936DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback