Add To Favorites
Product Overview
Digi-Key Part Number DSPIC33EV128GM102-I/SS-ND
Quantity Available 564
Can ship immediately
Manufacturer

Manufacturer Part Number

DSPIC33EV128GM102-I/SS

Description IC MCU 16BIT 128KB FLASH 28SSOP
Expanded Description dsPIC dsPIC™ 33EV Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series dsPIC™ 33EV
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity CAN, I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 21
Program Memory Size 128KB (43K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters A/D 11x10/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
For Use With
Additional Resources
Standard Package ? 47
Other Names dsPIC33EV128GM102-I/SS

12:55:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
25 2.96640 74.16
100 2.68830 268.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback